CUI Devices CPE-270

Audio Piezo 3VDC 28VDC 5mA 12VDC 86dB 3000Hz to 4000Hz Flange Mount Wire Lead Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
ShapeRound
Technical
Frequency3.5 kHz
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Operating Supply Current5 mA
PackagingBulk
Schedule B8531800040
TerminationWire Leads
Voltage Rating12 V
Dimensions
Height14.5 mm
Length33.7 mm
Width33.7 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices CPE-270.

CUI Devices
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Master Electronics
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Electro Sonic
Datasheet3 pages4 years ago
Factory Futures
Datasheet5 pages16 years ago
Future Electronics
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Datasheet3 pages6 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
CUI Devices SCT
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
CUI
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago

Inventory History

3 month trend:
-16.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for CUI Devices CPE-270.

Descriptions

Descriptions of CUI Devices CPE-270 provided by its distributors.

Audio Piezo 3VDC 28VDC 5mA 12VDC 86dB 3000Hz to 4000Hz Flange Mount Wire Lead Box
CPE Series Ø33.7 x 15 mm 86 dB 12 V 3.5 kHz Chassis Piezo Buzzer
33.7 mm, 3~28 V, 86 dB, 3.5 kHz, Panel Mount w/Wire Leads, Driving Circuit, Piezo Audio Indicator Buzzer

Manufacturer Aliases

CUI Devices has several brands around the world that distributors may use as alternate names. CUI Devices may also be known as the following names:

  • CUIDEVICE
  • CUI Inc
  • CUI

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPE270

Technical Specifications

Physical
MountChassis Mount
ShapeRound
Technical
Frequency3.5 kHz
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Operating Supply Current5 mA
PackagingBulk
Schedule B8531800040
TerminationWire Leads
Voltage Rating12 V
Dimensions
Height14.5 mm
Length33.7 mm
Width33.7 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices CPE-270.

CUI Devices
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Master Electronics
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Electro Sonic
Datasheet3 pages4 years ago
Factory Futures
Datasheet5 pages16 years ago
Future Electronics
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Datasheet3 pages6 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
CUI Devices SCT
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
CUI
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
WashableNo
Compliance Statements