Comchip CPDU3V3UP

ESD Suppressor Diode TVS Uni-Dir 3.3V 8Vc 2-Pin SOD-523F T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Clamping Voltage8 V
CompositionZener
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current5 A
Peak Pulse Power 40 W
Power Line ProtectionNo
Reverse Standoff Voltage3.3 V
Schedule B8536300000

Inventory History

3 month trend:
-2.63%

Engineering Resources

View Evaluation kits and Reference designs for Comchip CPDU3V3UP.

Related Parts

Descriptions

Descriptions of Comchip CPDU3V3UP provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 3.3V 8Vc 2-Pin SOD-523F T/R
ESD DIODE 3.3VWM 8VC 0603 SOD523F

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Clamping Voltage8 V
CompositionZener
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current5 A
Peak Pulse Power 40 W
Power Line ProtectionNo
Reverse Standoff Voltage3.3 V
Schedule B8536300000

Compliance

Environmental Classification
RoHSCompliant