IXYS CPC1966Y

Relay SSR 50mA 1.4V DC-IN 3A 240V AC-OUT 4-Pin SIP Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Input Current50 mA
Isolation Voltage3.75 kV
Load Current3 A
Max Input Current50 mA
Max Operating Temperature85 °C
Max Output Voltage240 V
Max Power Dissipation2.4 W
Min Operating Temperature-40 °C
Number of Contacts1
PackagingRail/Tube
Relay TypeRelay
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height11.43 mm

Documents

Download datasheets and manufacturer documentation for IXYS CPC1966Y.

Master Electronics
Datasheet6 pages10 years ago
Arrow Electronics
Datasheet6 pages13 years ago
TME
Datasheet6 pages10 years ago
Future Electronics
Datasheet7 pages9 years ago
Datasheet6 pages10 years ago

Inventory History

3 month trend:
-10.52%

Engineering Resources

View Evaluation kits and Reference designs for IXYS CPC1966Y.

Related Parts

Descriptions

Descriptions of IXYS CPC1966Y provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 3A 240V AC-OUT 4-Pin SIP Tube
CPC Series SPST 3 A 600 V DC Control AC Output Solid State Switch - SIP-4
Solid State Relay, 20-240Vac, 3A, Tht; Contact Configuration:Spst; Load Current:3A; Operating Voltage Max:240Vac; Relay Mounting:Through Hole; Relay Terminals:Pc Pin; Switching Mode:Zero Crossing; Operating Voltage Min:20Vac Rohs Compliant: Yes |Ixys Semiconductor CPC1966Y

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Input Current50 mA
Isolation Voltage3.75 kV
Load Current3 A
Max Input Current50 mA
Max Operating Temperature85 °C
Max Output Voltage240 V
Max Power Dissipation2.4 W
Min Operating Temperature-40 °C
Number of Contacts1
PackagingRail/Tube
Relay TypeRelay
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height11.43 mm

Documents

Download datasheets and manufacturer documentation for IXYS CPC1966Y.

Master Electronics
Datasheet6 pages10 years ago
Arrow Electronics
Datasheet6 pages13 years ago
TME
Datasheet6 pages10 years ago
Future Electronics
Datasheet7 pages9 years ago
Datasheet6 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant