IXYS CPC1727J

Relay SSR 50mA 1.4V DC-IN 0.7A 250V AC/DC-OUT 4-Pin ISOPLUS 264 Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Input Current50 mA
Isolation Voltage2.5 kV
Load Current3.4 A
Max Input Current50 mA
Max Operating Temperature85 °C
Max Output Voltage250 V
Min Operating Temperature-40 °C
Output Voltage250 V
Relay TypeRelay
Resistance90 mΩ
TerminationPC Pin
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for IXYS CPC1727J.

Master Electronics
Datasheet7 pages9 years ago
Factory Futures
Datasheet7 pages11 years ago
TME
Datasheet7 pages5 years ago
Future Electronics
Datasheet3 pages9 years ago
Electro Sonic
Datasheet7 pages9 years ago
Datasheet6 pages11 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Inventory History

3 month trend:
-6.00%

Engineering Resources

View Evaluation kits and Reference designs for IXYS CPC1727J.

Related Parts

Descriptions

Descriptions of IXYS CPC1727J provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.7A 250V AC/DC-OUT 4-Pin ISOPLUS 264 Tube
Mosfet Relay, Spst-No, 20A, 250V, Tht; Contact Form:Spst-No (1 Form A); Load Type:Dc; Load Voltage Max:250V; Load Current:20A; Mosfet Relay Package Style:Isoplus-264; Relay Mounting:Through Hole; Relay Terminals:Pc Pin Rohs Compliant: Yes |Ixys Semiconductor CPC1727J
CPC1727 Series 250 V 90 mOhm SPST Through Hole DC Power Relay - ISOPLUS-264
TRANSISTOR OUTPUT SOLID STATE RELAY 2500 V ISOLATION-MAX

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Input Current50 mA
Isolation Voltage2.5 kV
Load Current3.4 A
Max Input Current50 mA
Max Operating Temperature85 °C
Max Output Voltage250 V
Min Operating Temperature-40 °C
Output Voltage250 V
Relay TypeRelay
Resistance90 mΩ
TerminationPC Pin
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for IXYS CPC1727J.

Master Electronics
Datasheet7 pages9 years ago
Factory Futures
Datasheet7 pages11 years ago
TME
Datasheet7 pages5 years ago
Future Electronics
Datasheet3 pages9 years ago
Electro Sonic
Datasheet7 pages9 years ago
Datasheet6 pages11 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant