Raltron Electronics CP5032-155.520-2.5-25-X-T-TR

Crystal ROHS3Compliant Enable/Disable Active Oscillator -40C~85C 80mA 0.051 1.30mm 155.52MHz
Production
Datasheet

Technical Specifications

Technical
Frequency155.52 MHz
Nominal Supply Voltage (DC)2.5 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics CP5032-155.520-2.5-25-X-T-TR.

Raltron Electronics
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago

Inventory History

3 month trend:
+50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics CP5032-155.520-2.5-25-X-T-TR.

Descriptions

Descriptions of Raltron Electronics CP5032-155.520-2.5-25-X-T-TR provided by its distributors.

Crystal ROHS3Compliant Enable/Disable Active Oscillator -40C~85C 80mA 0.051 1.30mm 155.52MHz
Clock Oscillator, 155.520MHz, LVPECL, 2.5V, Overall Stability ±25ppm, E/D on Pin 1
RALTRON CP5032-155.520-2.5-25-X-T-TR Clock Oscillator,155.520 MHz, LVPECL, 2.5V, Overall Stability ±25ppm, Operating Temperature Range -40 to +85˚C, E/D on Pin 1, Dimensions 5.0x3.2mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency155.52 MHz
Nominal Supply Voltage (DC)2.5 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics CP5032-155.520-2.5-25-X-T-TR.

Raltron Electronics
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago