Silicon Labs CP2120-GMR

I2C/SPI Interface 400kHz 3.6V 20-Pin QFN EP T/R
EOL
Datasheet

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Weight42.467586 mg
Technical
Ambient Temperature Range High125 °C
Frequency400 kHz
InterfaceI2C, SPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Manufacturer Package IdentifierCP2120-GMR
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current3.8 mA
Number of I/Os8
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs CP2120-GMR.

Augswan
Datasheet24 pages0 years ago
_legacy Avnet
Datasheet24 pages26 years ago
SHENGYU ELECTRONICS
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-89.78%

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusEND OF LIFE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs CP2120-GMR.

Related Parts

Descriptions

Descriptions of Silicon Labs CP2120-GMR provided by its distributors.

I2C/SPI Interface 400kHz 3.6V 20-Pin QFN EP T/R
IC I/O EXPANDER I2C/SPI 8B 20QFN
SPI-I2C Bridge and GPIO Port Expander

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP2120GMR

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Weight42.467586 mg
Technical
Ambient Temperature Range High125 °C
Frequency400 kHz
InterfaceI2C, SPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Manufacturer Package IdentifierCP2120-GMR
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current3.8 mA
Number of I/Os8
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs CP2120-GMR.

Augswan
Datasheet24 pages0 years ago
_legacy Avnet
Datasheet24 pages26 years ago
SHENGYU ELECTRONICS
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant