Omron CP1E-N40DT-D

CP1E-N Plc Cpu, 24VDC Supply, 24 X 24 VDC Inputs, 16 X NPN Transistor Outputs, 8K Steps Progra
$ 920.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1E-N40DT-D.

Master Electronics

Datasheet54 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Omron CP1E-N40DT-D provided by its distributors.

CP1E-N PLC CPU, 24VDC SUPPLY, 24 X 24 VDC INPUTS, 16 X NPN TRANSISTOR OUTPUTS, 8K STEPS PROGRA
24In,16Npn Dc Ps Rs232 Rohs Compliant: Yes |Omron Industrial Automation CP1E-N40DT-D
Sensor: capacitive; Range:0÷8mm; Outputconf: PNP / NO; Mat: ABS
PLC Controllers 16NPN DC PS RS232 24 In
PLC PROGRAMMER, 24I/P, 16O/P, 24VDC;
CONTROL LOGIC 24 IN 16 OUT 24V
750102 PNOZsigma Safety relay (standalone). Inputs: Single-channel wiring Outputs: 3 N/O, 1 N/C, 1 semiconductor. UB 24 V DC, width: 17.5 mm. Plug-in terminals of screw type Monitoring E-STOP, safety gates.
Digital Inputs = 24 / Digital Input Type = 24 VDC / Digital Output Type = Transistor / Number of Transistor Outputs = 16 / Input/Output Max. = 160 I/O Points / Operating Voltage Max. V = 24 / Load Current mA = 300 / Baud Rate Max. kbps = 115.2 / Scan Time us = 400 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 8000 Words / Communication Interface Type = RS-232C / Communication Interface Type = USB / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Program Capacity = 8000 Steps / Series = CP

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1EN40DTD