AVX CP0603D0880AWTR

Directional Coupler/T&r Rohs Compliant: Yes |Kyocera Avx CP0603D0880AWTR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingLead, Tin
MountSurface Mount
Technical
CompositionThin Film
Frequency880 MHz
Impedance50 Ω
Max Operating Temperature85 °C
Max Power Dissipation3 W
Min Operating Temperature-40 °C
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for AVX CP0603D0880AWTR.

_legacy Avnet
Datasheet5 pages12 years ago
DigiKey
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX CP0603D0880AWTR.

Descriptions

Descriptions of AVX CP0603D0880AWTR provided by its distributors.

Directional Coupler/T&r Rohs Compliant: Yes |Kyocera Avx CP0603D0880AWTR
Thin-Film Directional Couplers 4-Pin SMD T/R
RF DIR COUPLER 880MHZ 0603
RF DIRECTIONAL COUPLER

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingLead, Tin
MountSurface Mount
Technical
CompositionThin Film
Frequency880 MHz
Impedance50 Ω
Max Operating Temperature85 °C
Max Power Dissipation3 W
Min Operating Temperature-40 °C
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for AVX CP0603D0880AWTR.

_legacy Avnet
Datasheet5 pages12 years ago
DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago