Vishay CP00104K000JB14

Res Metal Oxide/Wirewound 4K Ohm 5% 10W Ceramic AXL Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
CP00104K000JB14Contact
>1wk

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Oxide, Wirewound
Max Operating Temperature225 °C
Max Power Dissipation10 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance4 kΩ
Temperature Coefficient400 ppm/°C
Tolerance5 %
Voltage Rating (DC)200 V
Dimensions
Height8.73 mm
Lead Length25.4 mm
Length47.625 mm
Width9.525 mm

Documents

Download datasheets and manufacturer documentation for Vishay CP00104K000JB14.

DigiKey
Datasheet3 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay CP00104K000JB14.

Related Parts

Descriptions

Descriptions of Vishay CP00104K000JB14 provided by its distributors.

Res Metal Oxide/Wirewound 4K Ohm 5% 10W Ceramic AXL Thru-Hole Bulk
RES 4K OHM 10W 5% AXIAL
CP WIREWOUND RESISTORS, AXIAL LEADS
CP-10 4K 5% B14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Oxide, Wirewound
Max Operating Temperature225 °C
Max Power Dissipation10 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance4 kΩ
Temperature Coefficient400 ppm/°C
Tolerance5 %
Voltage Rating (DC)200 V
Dimensions
Height8.73 mm
Lead Length25.4 mm
Length47.625 mm
Width9.525 mm

Documents

Download datasheets and manufacturer documentation for Vishay CP00104K000JB14.

DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago