Raltron Electronics COM13025-27.000-EXT-T-TR

Clock Oscillator, 27.000MHz, HCMOS, 3.3V, Overall Stability ±25ppm, E/D on Pin 1
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency27 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics COM13025-27.000-EXT-T-TR.

Raltron Electronics
Datasheet1 page19 years ago
Datasheet3 pages5 years ago
Future Electronics
Datasheet1 page19 years ago

Inventory History

3 month trend:
+265%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics COM13025-27.000-EXT-T-TR.

Descriptions

Descriptions of Raltron Electronics COM13025-27.000-EXT-T-TR provided by its distributors.

Clock Oscillator, 27.000MHz, HCMOS, 3.3V, Overall Stability ±25ppm, E/D on Pin 1
COM1 Series 27 MHz 3.3 V ±25 ppm -40°C TO +85°C SMT Clock Oscillator
RALTRON COM13025-27.000-EXT-T-TR Clock Oscillator,27.000 MHz, HCMOS, 3.3V, Overall Stability ±25ppm, Operating Temperature Range -40 to +85˚C, E/D on Pin 1, Dimensions 3.2x2.5mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency27 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics COM13025-27.000-EXT-T-TR.

Raltron Electronics
Datasheet1 page19 years ago
Datasheet3 pages5 years ago
Future Electronics
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant