Raltron Electronics CO4605-80.000-EXT-TR

Crystal Lead Free ROHS3Compliant Enable/Disable Oscillator 60/40% -40C~85C 2.5ns 45mA
Production
Datasheet

Technical Specifications

Technical
Frequency80 MHz
Frequency Stability50 ppm
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Voltage (DC)3.3 V
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO4605-80.000-EXT-TR.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+59.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics CO4605-80.000-EXT-TR.

Descriptions

Descriptions of Raltron Electronics CO4605-80.000-EXT-TR provided by its distributors.

Crystal Lead Free ROHS3Compliant Enable/Disable Oscillator 60/40% -40C~85C 2.5ns 45mA
Clock Oscillator, 80.000MHz, HCMOS, 3.3V, Overall Stability ±50ppm, E/D on Pin 1
CO46 Series 80 MHz 7 x 5 mm 3.3 V ±50 ppm Surface Mount Clock Oscillator
RALTRON CO4605-80.000-EXT-TR Clock Oscillator,80.000 MHz,HCMOS; 3.3V, Overall Stability ±50ppm, Operating Temperature Range -40 to +85˚C, E/D on Pin 1, Dimensions 7.0x5.0mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency80 MHz
Frequency Stability50 ppm
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Voltage (DC)3.3 V
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO4605-80.000-EXT-TR.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant