Raltron Electronics CO2520-25.000-3.3-50-X-T-TR

Crystal ROHS3Compliant Enable/Disable Active Oscillator -40C~85C 2.5mA 0.035 0.90mm 25MHz
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency25 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO2520-25.000-3.3-50-X-T-TR.

Future Electronics
Datasheet3 pages5 years ago
Raltron Electronics
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-37.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics CO2520-25.000-3.3-50-X-T-TR.

Descriptions

Descriptions of Raltron Electronics CO2520-25.000-3.3-50-X-T-TR provided by its distributors.

Crystal ROHS3Compliant Enable/Disable Active Oscillator -40C~85C 2.5mA 0.035 0.90mm 25MHz
Oscillator, 25Mhz, Cmos, 2.5Mm X 2Mm Rohs Compliant: Yes |Raltron CO2520-25.000-3.3-50-X-T-TR
RALTRON CO2520-25.000-3.3-50-X-T-TR Clock Oscillator;25.000MHz;HCMOS;3.3V;Overall Stability ±50ppm;Operating Temperature Range -40 to +85˚C;E;D on Pin 1;Dimensions 2.5x2.0mm;RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency25 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO2520-25.000-3.3-50-X-T-TR.

Future Electronics
Datasheet3 pages5 years ago
Raltron Electronics
Datasheet3 pages11 years ago