Bourns CMP2010-FX-10R0ELF

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 10Ω 2010 Chip Resistor - Surface Mount ROHS
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CMP2010-FX-10R0ELF.

IHS

Datasheet7 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-15.87%

CAD Models

Download Bourns CMP2010-FX-10R0ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.093
$ 0.093
Stock
99,330
1,411,187
1,411,187
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns CMP2010-FX-10R0ELF provided by its distributors.

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 10Ω 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 10 Ohm 1% 1W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Res, 10R, 1%, 1W, 2010, Thick Film; Resistance:10Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:Cmp Series Rohs Compliant: Yes |Bourns, Inc. CMP2010-FX-10R0ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMP2010-FX-10R0ELF.
  • CMP2010-FX10R0ELF
  • CMP2010FX10R0ELF
  • CMP2010FX10R0ELF.