Vishay Dale CMF55R68100FLR7

Res Mtlflm CMF-55 0.681 Ohm 1% T-0 RE7 Axl Th

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Power Dissipation500 mW
Number of Terminations2
PackagingTape & Reel (TR)
Resistance681 mΩ
Temperature Coefficient150 ppm/°C
Tolerance1 %
Dimensions
Length7.0612 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CMF55R68100FLR7.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale CMF55R68100FLR7.

Descriptions

Descriptions of Vishay Dale CMF55R68100FLR7 provided by its distributors.

RES MTLFLM CMF-55 0.681 OHM 1% T-0 RE7 AXL TH
RES 681 MOHM 1/2W 1% AXIAL
Cmf-55 .681 1% T-0 Re7 |Vishay CMF55R68100FLR7

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Power Dissipation500 mW
Number of Terminations2
PackagingTape & Reel (TR)
Resistance681 mΩ
Temperature Coefficient150 ppm/°C
Tolerance1 %
Dimensions
Length7.0612 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CMF55R68100FLR7.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago