VCC CMD67-21VYC/TR8

CMD67 Series Yellow 3.2 x 2.8 mm 120° Intensity Min 6 mcd Typical 10 mcd CC LED

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
ColorYellow
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Forward Current20 mA
Forward Voltage2 V
Illumination ColorYellow
Lens StyleClear, Flat, Round
Luminous Intensity10 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Power Rating105 mW
Reverse Voltage (DC)5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle120 °
Wavelength585 nm
Dimensions
Height1.9 mm
Length3.2 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for VCC CMD67-21VYC/TR8.

Farnell
Datasheet1 page14 years ago
Electro Sonic
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Mouser
Datasheet1 page17 years ago

Inventory History

3 month trend:
-5.79%

Engineering Resources

View Evaluation kits and Reference designs for VCC CMD67-21VYC/TR8.

Related Parts

Descriptions

Descriptions of VCC CMD67-21VYC/TR8 provided by its distributors.

CMD67 Series Yellow 3.2 x 2.8 mm 120° Intensity Min 6 mcd Typical 10 mcd CC LED
LED YELLOW CLEAR 2PLCC SMD | VCC (Visual Communications Company) CMD67-21VYC/TR8
LED, YELLOW, 2.4MM, 10MCD, 585NM; Bulb S; LED, YELLOW, 2.4MM, 10MCD, 585NM; Bulb Size:2.4mm; LED Color:Yellow; Luminous Intensity:10mcd; Viewing Angle:120°; Forward Current If:30mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:585nm; Color:Yellow

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VISUAL COMMUNICATIONS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMD-67-21VYCTR8
  • CMD67-21VYC/TR 8
  • CMD67-21VYCTR8
  • CMD6721VYC/TR8

Technical Specifications

Physical
Case/PackagePLCC
ColorYellow
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Forward Current20 mA
Forward Voltage2 V
Illumination ColorYellow
Lens StyleClear, Flat, Round
Luminous Intensity10 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Power Rating105 mW
Reverse Voltage (DC)5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle120 °
Wavelength585 nm
Dimensions
Height1.9 mm
Length3.2 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for VCC CMD67-21VYC/TR8.

Farnell
Datasheet1 page14 years ago
Electro Sonic
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Mouser
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant