Carling Technologies CMB-133-11C3N-B-A

Circuit Breaker Magnetic Circuit Protectors 13A 125VAC to 250VAC
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating13 A
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Poles1
TerminationQuick Connect
Voltage Rating (AC)250 V
Voltage Rating (DC)32 V
Dimensions
Height45.2 mm
Length29.3 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies CMB-133-11C3N-B-A.

Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages19 years ago
Datasheet2 pages11 years ago
DigiKey
Datasheet4 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Carling Technologies CMB-133-11C3N-B-A.

Related Parts

Descriptions

Descriptions of Carling Technologies CMB-133-11C3N-B-A provided by its distributors.

Circuit Breaker Magnetic Circuit Protectors 13A 125VAC to 250VAC
Cmb-133-11C3N-B-A Rohs Compliant: Yes |Carling Technologies CMB-133-11C3N-B-A
Thermal Circuit Protectors 13 AMP PLASTIC BLK
CIR BRKR THRM 13A 250VAC 32VDC

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING SWITCH
  • CARLING TECH
  • CARLING TECHNOLOGIES CO LTD
  • CARLING TECHNOLOGIES ASIA LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMB-133-11-C-3-N-B-A

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating13 A
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Poles1
TerminationQuick Connect
Voltage Rating (AC)250 V
Voltage Rating (DC)32 V
Dimensions
Height45.2 mm
Length29.3 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies CMB-133-11C3N-B-A.

Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages19 years ago
Datasheet2 pages11 years ago
DigiKey
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant