Powerex CM75DU-12H

Igbt Mod Dual 600V 75A U Ser
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins7
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Voltage (VCEO)3 V
InputStandard
Input Capacitance6.6 nF
Max Collector Current75 A
Max Power Dissipation310 W
NTC ThermistorNo

Documents

Download datasheets and manufacturer documentation for Powerex CM75DU-12H.

Elcodis
Datasheet4 pages12 years ago
iiiC
Datasheet4 pages19 years ago
Newark
Datasheet4 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Powerex CM75DU-12H.

Descriptions

Descriptions of Powerex CM75DU-12H provided by its distributors.

IGBT MOD DUAL 600V 75A U SER
IGBT MODULE 600V 75A 310W
POWER IGBT TRANSISTOR

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power s
  • POWEREX INC (VA)
  • Powerex Inc USA
  • Powerex Power Semiconductors
  • powerex brand
  • POWERREX USA
  • Powerex Power Semico

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM75DU12H

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins7
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Voltage (VCEO)3 V
InputStandard
Input Capacitance6.6 nF
Max Collector Current75 A
Max Power Dissipation310 W
NTC ThermistorNo

Documents

Download datasheets and manufacturer documentation for Powerex CM75DU-12H.

Elcodis
Datasheet4 pages12 years ago
iiiC
Datasheet4 pages19 years ago
Newark
Datasheet4 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant