VCC CLB_300_YTP

LED LENSES; Lens Type: Clip-On; Beam Type; Type: -; Color: Yellow; Diameter: 7.11mm; Shape: Round;

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MaterialPolycarbonate
MountPanel
Technical
Lens StyleRound
Schedule B3907400000
Dimensions
Diameter7.112 mm
Height10.922 mm
Length10.92 mm

Documents

Download datasheets and manufacturer documentation for VCC CLB_300_YTP.

Electro Sonic
Datasheet1 page13 years ago
VCC
Datasheet2 pages5 years ago
Farnell
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Newark
Datasheet1 page19 years ago
Mouser
Datasheet1 page25 years ago

Inventory History

3 month trend:
+45.44%

Engineering Resources

View Evaluation kits and Reference designs for VCC CLB_300_YTP.

Related Parts

Descriptions

Descriptions of VCC CLB_300_YTP provided by its distributors.

LED LENSES; Lens Type:Clip-On; Beam Type; Type:-; Color:Yellow; Diameter:7.11mm; Shape:Round;
LED lenses Colour: Yellow Material: Polycarbonate For LED diameter: 5 mm ø B: 7.11 mm
Lenses, Fresnel,5mm Height, Low Profile,0.25 in Mnt, T1,T1-3/4,Yellow, Through Hole | VCC (Visual Communications Company) CLB_300_YTP
LED Lenses; For Use With:5mm LEDs; Lens Type:Panel Mount; Lens Color:Yellow; Lens Diameter:7.1mm; Lens Shape:Round; Lens Material:Polycarbonate; Accessory Type:LED Lens and Panel Mount ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VISUAL COMMUNICATIONS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLB 300 YTP
  • CLB 300YTP
  • CLB"300"YTP
  • CLB300YTP

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MaterialPolycarbonate
MountPanel
Technical
Lens StyleRound
Schedule B3907400000
Dimensions
Diameter7.112 mm
Height10.922 mm
Length10.92 mm

Documents

Download datasheets and manufacturer documentation for VCC CLB_300_YTP.

Electro Sonic
Datasheet1 page13 years ago
VCC
Datasheet2 pages5 years ago
Farnell
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Newark
Datasheet1 page19 years ago
Mouser
Datasheet1 page25 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant