VCC CLB_300_GLO

LED LENSE MOUNT; Lens Type: Clip-On; Beam; Beam Type: -; Color: White; Diameter: 7.11mm;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Lens ColorWhite
MaterialPC, Polycarbonate
ShapeRound
Technical
Lens StyleRound
PackagingBulk
Dimensions
Diameter7.11 mm
Height10.92 mm

Documents

Download datasheets and manufacturer documentation for VCC CLB_300_GLO.

Electro Sonic
Datasheet1 page13 years ago
Component Distributors Inc.
Datasheet1 page15 years ago

Inventory History

3 month trend:
+39.94%

Engineering Resources

View Evaluation kits and Reference designs for VCC CLB_300_GLO.

Descriptions

Descriptions of VCC CLB_300_GLO provided by its distributors.

LED LENSE MOUNT; Lens Type:Clip-On; Beam; Beam Type:-; Color:White; Diameter:7.11mm;
LENS MT CLIPLITE 5MM WHT TRANSL | VCC (Visual Communications Company) CLB_300_GLO
Round Optical Lens White Polycarbonate
LENS WHITE FRESNEL RING SNAP IN
LED Lense Mount; For Use With:5mm LEDs; Lens Type:Panel Mount; Lens Color:White Translucent; Lens Diameter:7.11mm; Lens Shape:Round; Lens Material:Polycarbonate; Accessory Type:LED Panel Mount Clip ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VISUAL COMMUNICATIONS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLB 300 GLO
  • CLB"300"GLO
  • CLB300GLO

Technical Specifications

Physical
ColorWhite
Lens ColorWhite
MaterialPC, Polycarbonate
ShapeRound
Technical
Lens StyleRound
PackagingBulk
Dimensions
Diameter7.11 mm
Height10.92 mm

Documents

Download datasheets and manufacturer documentation for VCC CLB_300_GLO.

Electro Sonic
Datasheet1 page13 years ago
Component Distributors Inc.
Datasheet1 page15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant