VCC CLB_300_ATP

LED LENSES; Lens Type: Clip-On; Beam Type; Type: -; Color: Amber; Diameter: 7.11mm; Shape: Round;

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Lens ColorOrange
MaterialPolycarbonate
MountPanel
Technical
Lens StyleRound
PackagingBulk
Schedule B3907400000
Dimensions
Diameter7.112 mm
Height10.922 mm

Documents

Download datasheets and manufacturer documentation for VCC CLB_300_ATP.

Electro Sonic
Datasheet1 page13 years ago
VCC
Datasheet2 pages5 years ago
Farnell
Datasheet1 page16 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet2 pages19 years ago
Mouser
Datasheet1 page20 years ago

Inventory History

3 month trend:
+9.64%

Engineering Resources

View Evaluation kits and Reference designs for VCC CLB_300_ATP.

Related Parts

Descriptions

Descriptions of VCC CLB_300_ATP provided by its distributors.

LED LENSES; Lens Type:Clip-On; Beam Type; Type:-; Color:Amber; Diameter:7.11mm; Shape:Round;
@LED,LENS MOUNT,TI 3/4,AMBER, LOW PROFILE,VIEWNG ANG 180(10)
LED Lens Mounts T1 3/4 FRES LENS AMB Cliplite
LED Lenses Amber Fresnel Lens Cliplite 5mm
Round Optical Lens Amber Polycarbonate
LENS AMBER FRESNEL RING SNAP IN
Lenses, Fresnel,5mm Height, Low Profile,0.25 in Mount, T1,T1-3/4,Amber, Through Hole | VCC (Visual Communications Company) CLB_300_ATP

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VISUAL COMMUNICATIONS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLB 300 ATP
  • CLB300ATP

Technical Specifications

Physical
ColorOrange
Lens ColorOrange
MaterialPolycarbonate
MountPanel
Technical
Lens StyleRound
PackagingBulk
Schedule B3907400000
Dimensions
Diameter7.112 mm
Height10.922 mm

Documents

Download datasheets and manufacturer documentation for VCC CLB_300_ATP.

Electro Sonic
Datasheet1 page13 years ago
VCC
Datasheet2 pages5 years ago
Farnell
Datasheet1 page16 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet2 pages19 years ago
Mouser
Datasheet1 page20 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant