VCC CLB300RTP

LED lenses Colour: Red Material: Polycarbonate For LED diameter: 5 mm ø B: 7.11 mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Lens ColorRed
MaterialPolycarbonate
MountPanel
Technical
Lens StyleRound
Dimensions
Diameter7.112 mm
Height10.922 mm
Length10.92 mm

Documents

Download datasheets and manufacturer documentation for VCC CLB300RTP.

element14 APAC
Datasheet1 page16 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Newark
Datasheet1 page19 years ago
Mouser
Datasheet1 page25 years ago

Inventory History

3 month trend:
-11.22%

Engineering Resources

View Evaluation kits and Reference designs for VCC CLB300RTP.

Related Parts

Descriptions

Descriptions of VCC CLB300RTP provided by its distributors.

LED lenses Colour: Red Material: Polycarbonate For LED diameter: 5 mm ø B: 7.11 mm
LED LENSES; Lens Type:Clip-On; Beam Type:-; Color:Red; Diameter:7.11mm; Shape:Round; Material:PC (Polycarbonate); Product
LED Lenses; For Use With:5mm LEDs; Lens Type:Panel Mount; Lens Color:Red; Lens Diameter:7.1mm; Lens Shape:Round; Lens Material:Polycarbonate; Accessory Type:LED Lens and Panel Mount ;RoHS Compliant: Yes
LENS, 5MM LED, PC, RED; Lens Type: Fresnel Lens; Beam Type: -; LED Lens Colour: Red; Lens Diameter: 7.11mm; Lens Shape: Round; Lens Material: PC (Polycarbonate); Product Range: CLIPLITE CLB 300 Series; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VISUAL COMMUNICATIONS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLB 300 RTP
  • CLB 300RTP
  • CLB-300-RTP

Technical Specifications

Physical
ColorRed
Lens ColorRed
MaterialPolycarbonate
MountPanel
Technical
Lens StyleRound
Dimensions
Diameter7.112 mm
Height10.922 mm
Length10.92 mm

Documents

Download datasheets and manufacturer documentation for VCC CLB300RTP.

element14 APAC
Datasheet1 page16 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Newark
Datasheet1 page19 years ago
Mouser
Datasheet1 page25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant