Samsung CL32C101JJFNNNE

Cap Ceramic 100pF 2000V C0G 5% SMD 1210 125°C Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating2 kV
Voltage Rating (DC)2 kV
Dimensions
Depth2.5 mm
Height1.25 mm
Length3.2 mm
Thickness1.4478 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL32C101JJFNNNE.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL32C101JJFNNNE.

Related Parts

Descriptions

Descriptions of Samsung CL32C101JJFNNNE provided by its distributors.

Cap Ceramic 100pF 2000V C0G 5% SMD 1210 125°C Embossed T/R
CL 1210 (3225Metric) ceramic capacitor 0.126Lx0.098W 3.20mmx2.50mm C0G NP0 ±5% 100pF
CAP CER 100PF 2KV C0G/NP0 1210

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating2 kV
Voltage Rating (DC)2 kV
Dimensions
Depth2.5 mm
Height1.25 mm
Length3.2 mm
Thickness1.4478 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL32C101JJFNNNE.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant