Samsung CL32B225KAINNNE

Cap Ceramic 2.2uF 25V X7R 10% SMD 1210 125°C Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.5 mm
Height2 mm
Length3.2 mm
Thickness2.2098 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL32B225KAINNNE.

Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages13 years ago
Datasheet84 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
Stock
120,181
702
702
Authorized Distributors
1
2
2
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
25 V
-
-
Tolerance
10 %
10 %
10 %
Height
2 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL32B225KAINNNE.

Related Parts

Descriptions

Descriptions of Samsung CL32B225KAINNNE provided by its distributors.

Cap Ceramic 2.2uF 25V X7R 10% SMD 1210 125°C Embossed T/R
CL32 Series 2.2 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
General, Standard, Normal, 125℃, 1210, RoHS
Samsung SCT

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.5 mm
Height2 mm
Length3.2 mm
Thickness2.2098 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL32B225KAINNNE.

Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages13 years ago
Datasheet84 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant