Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Worldway Electronics | CL21C070CBANNNC | 12,280 | 2 | Tape & Reel | 10h | |||||||
NAC Semi | CL21C070CBANNNC | 17,030 | 6400 | 6h | ||||||||
Classic Components | CL21C070CBANNNC | 3,080 | 4h | |||||||||
EIS COMPONENTS | CL21C070CBANNNC | Contact | 1 | Box | >1wk | |||||||
QUARKTWIN TECHNOLOGY LTD | CL21C070CBANNNC | Contact | >1wk |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21C070CBANNNC.
Download Samsung Electro-Mechanics CL21C070CBANNNC symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | ||
![]() | SymbolFootprint | Download | |
![]() | SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL21C070CBANNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21C070CBANNNC.