Samsung CL05A106MQ5NUNC

Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness711.2 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05A106MQ5NUNC.

Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet1 page14 years ago
Datasheet36 pages0 years ago
TME
Datasheet21 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.05
$ 0.066
$ 0.066
Stock
134,002,050
21,644,585
21,644,585
Authorized Distributors
12
15
15
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
-
-
Case/Package
0402
0402
0402
Voltage Rating (DC)
-
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
500 µm
710 µm
710 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL05A106MQ5NUNC.

Related Parts

Descriptions

Descriptions of Samsung CL05A106MQ5NUNC provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric]
6.3V 10uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402
Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0402 85°C Low ESR T/R
0402 (1005Metric) CERAMIC CAPACITOR CL 6.3V 10muF 卤20% X5R

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness711.2 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05A106MQ5NUNC.

Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet1 page14 years ago
Datasheet36 pages0 years ago
TME
Datasheet21 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant