CviLux CI3103P1H00

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CI3103P1H00. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Contact MaterialNickel, Tin
Technical
Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts3
Number of Rows1
Voltage Rating250 V
Dimensions
Height6 mm

Documents

Download datasheets and manufacturer documentation for CviLux CI3103P1H00.

Upverter
Technical Drawing1 page10 years ago
Datasheet1 page7 years ago

Engineering Resources

View Evaluation kits and Reference designs for CviLux CI3103P1H00.

Manufacturer Aliases

CviLux has several brands around the world that distributors may use as alternate names. CviLux may also be known as the following names:

  • CVILUX CORPORATION
  • CVILUX CORP
  • Cvilux USA
  • CVL
  • AMPCVILUX
  • CLX
  • CVI

Technical Specifications

Physical
Contact MaterialNickel, Tin
Technical
Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts3
Number of Rows1
Voltage Rating250 V
Dimensions
Height6 mm

Documents

Download datasheets and manufacturer documentation for CviLux CI3103P1H00.

Upverter
Technical Drawing1 page10 years ago
Datasheet1 page7 years ago