Eaton / Cutler Hammer CI-K2-100-TS

CI-K2 Small Encls With Top-hat Rail | Eaton - Cutler Hammer CI-K2-100-TS
$ 96.83
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer CI-K2-100-TS.

Newark

Datasheet12 pages10 years ago

RS (Formerly Allied Electronics)

Related Parts

Bud IndustriesHD-7600
ENCLOSURE, FLANGED, POLYCARBONATE, UL94V0,BLACK,6.62X4.68X2.37IN, NEMA13,HD SERIES
Bud IndustriesHD-7601
Plastic Enclosure 1.62 in. H x 5.50 in. W x 3.50 in. D NEMA 4 4X 12 13 Polycarbonate Black

Descriptions

Descriptions of Eaton / Cutler Hammer CI-K2-100-TS provided by its distributors.

CI-K2 SMALL ENCLS WITH TOP-HAT RAIL | Eaton - Cutler Hammer CI-K2-100-TS
Enclosure Material = Polycarbonate / Protection Rating = IP65 / Fire Class = UL 94 V0 / Enclosure Colour = Black / Light Grey / External Width mm = 100 / External Depth mm = 100 / External Height mm = 160 / Series = CI-K
ENCLOSURE, WITH RAIL Enclosure Type:Multipurpose; Body Material:Fibreglass Reinforced Polycarbonate; Body Colour:Black / Grey; External Height:100mm; External Width:160mm; External Depth:100mm; IP Rating:65; Body Material:Glass;

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CI-K 2-100-TS