Cincon CHB100W-24S05

DC-DC Converter Isolated 5VDC 20A 4: 1 Input 9-36VDCin Half-Brick Board Mount
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageHalf Brick
Technical
Current - Output 120 A
Isolation Voltage1.5 kV
Nominal Input Voltage24 V
Number of Outputs1
Output Power100 W
Voltage - Output 15 V

Documents

Download datasheets and manufacturer documentation for Cincon CHB100W-24S05.

Electro Sonic
Datasheet2 pages4 years ago
Sager Electronics
Datasheet2 pages8 years ago
Jameco
Datasheet2 pages4 years ago

Inventory History

3 month trend:
+1.03%

Engineering Resources

View Evaluation kits and Reference designs for Cincon CHB100W-24S05.

Related Parts

Descriptions

Descriptions of Cincon CHB100W-24S05 provided by its distributors.

DC-DC Converter Isolated 5VDC 20A 4:1 Input 9-36VDCin Half-Brick Board Mount
Module DC-DC 24VIN 1-OUT 5V 20A 100W 9-Pin Half-Brick Box
DC/DC Converter|100 Watt|9-36 In|5 Volt Out|Positive Logic
Isolated DC/DC Converters 66-100W 9-36V 5.0V 20A
Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick with Heatsink, 100 Watt, 4:1 Input Range, 24VDC Input, 5VDC Output

Manufacturer Aliases

Cincon has several brands around the world that distributors may use as alternate names. Cincon may also be known as the following names:

  • Cincon Electronics Co LTD
  • CINCON ELECTRONICS
  • CINCON ELECTRONICS CO
  • CINCON ELECTRONIC CO LTD
  • CINCON ELECTRONICS Corporation
  • CINCON ELEC
  • Cincon Electronics Company Ltd
  • CINCON ELECTRONICS INC
  • Cincon Electronics Company
  • CINCON ELECTRONIC

Technical Specifications

Physical
Case/PackageHalf Brick
Technical
Current - Output 120 A
Isolation Voltage1.5 kV
Nominal Input Voltage24 V
Number of Outputs1
Output Power100 W
Voltage - Output 15 V

Documents

Download datasheets and manufacturer documentation for Cincon CHB100W-24S05.

Electro Sonic
Datasheet2 pages4 years ago
Sager Electronics
Datasheet2 pages8 years ago
Jameco
Datasheet2 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant