Cincon CHB100-24S12

DC-DC Converter Isolated 12VDC 8.3A 2: 1 Input 18-36VDCin Half-Brick Board Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHalf Brick
Technical
Current - Output 18.3 A
Isolation Voltage1.5 kV
Nominal Input Voltage24 V
Number of Outputs1
Output Power100 W
Voltage - Output 112 V

Documents

Download datasheets and manufacturer documentation for Cincon CHB100-24S12.

Electro Sonic
Datasheet2 pages3 years ago
Sager Electronics
Datasheet2 pages4 years ago
Jameco
Datasheet2 pages4 years ago

Inventory History

3 month trend:
-49.02%

Engineering Resources

View Evaluation kits and Reference designs for Cincon CHB100-24S12.

Related Parts

Descriptions

Descriptions of Cincon CHB100-24S12 provided by its distributors.

DC-DC Converter Isolated 12VDC 8.3A 2:1 Input 18-36VDCin Half-Brick Board Mount
Module DC-DC 24VIN 1-OUT 12V 8.3A 100W 9-Pin Half-Brick Box
DC/DC Converter|100 Watt|18-36 In|12 Volt Out|Positive Logic
Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 100 Watt, Wide Input Range, Single Output, 18-36VDC Input, 12VDC Output

Manufacturer Aliases

Cincon has several brands around the world that distributors may use as alternate names. Cincon may also be known as the following names:

  • Cincon Electronics Co LTD
  • CINCON ELECTRONICS
  • CINCON ELECTRONICS CO
  • CINCON ELECTRONIC CO LTD
  • CINCON ELECTRONICS Corporation
  • CINCON ELEC
  • Cincon Electronics Company Ltd
  • CINCON ELECTRONICS INC
  • Cincon Electronics Company
  • CINCON ELECTRONIC

Technical Specifications

Physical
Case/PackageHalf Brick
Technical
Current - Output 18.3 A
Isolation Voltage1.5 kV
Nominal Input Voltage24 V
Number of Outputs1
Output Power100 W
Voltage - Output 112 V

Documents

Download datasheets and manufacturer documentation for Cincon CHB100-24S12.

Electro Sonic
Datasheet2 pages3 years ago
Sager Electronics
Datasheet2 pages4 years ago
Jameco
Datasheet2 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant