Cornell Dubilier CGS401U150R2C

Aluminum Electrolytic Capacitor 400UF, 150V, +75, -10%, Screw
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountChassis Mount, Clamp
Technical
Capacitance400 µF
ESR (Equivalent Series Resistance)137 mΩ
FeaturesGeneral Purpose
Leakage Current6 mA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.3 A
Schedule B8532220040
TerminationScrew
Tolerance75 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Diameter35 mm
Height58.72 mm
Height - Seated (Max)53.975 mm
Lead Pitch12.7 mm
Length54 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS401U150R2C.

Farnell
Datasheet7 pages14 years ago
Datasheet8 pages10 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages18 years ago
Master Electronics
Datasheet8 pages4 years ago
Sager Electronics
Datasheet8 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet8 pages10 years ago
Datasheet7 pages14 years ago
Datasheet7 pages26 years ago
Jameco
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-39.39%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CGS401U150R2C.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CGS401U150R2C provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 400UF, 150V, +75, -10%, SCREW
Cap Aluminum 400uF 150V -10% to 75% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.137 Ohm 2300mA 85°C
Aluminum Electrolytic Capacitor 400 microfarad 150 VDC
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 150V 400muF -10% +75% 1.375Dia 34.93mm
Capacitor; Al;400uF;High Cap. Computer Grade;Screw;-10%;+75%;150VDC;175Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:400µF; Voltage Rating:150VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R2C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 400UF, 150V, SCREW; Capacitance:400µF; Capacitance Tolerance:+75, -10%; Voltage Rating:150V; ESR:0.137ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:54mm; Diameter:35mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountChassis Mount, Clamp
Technical
Capacitance400 µF
ESR (Equivalent Series Resistance)137 mΩ
FeaturesGeneral Purpose
Leakage Current6 mA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.3 A
Schedule B8532220040
TerminationScrew
Tolerance75 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Diameter35 mm
Height58.72 mm
Height - Seated (Max)53.975 mm
Lead Pitch12.7 mm
Length54 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS401U150R2C.

Farnell
Datasheet7 pages14 years ago
Datasheet8 pages10 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages18 years ago
Master Electronics
Datasheet8 pages4 years ago
Sager Electronics
Datasheet8 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet8 pages10 years ago
Datasheet7 pages14 years ago
Datasheet7 pages26 years ago
Jameco
Datasheet8 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements