Cornell Dubilier CGS202T200V4C

Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 200V 2000muF -10% +50% 2.000Dia 50.80mm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountChassis Mount, Clamp
Number of Pins2
Technical
Capacitance2 mF
ESR (Equivalent Series Resistance)57 mΩ
Leakage Current6 mA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current5.8 A
Schedule B8532220055
TerminationScrew
Tolerance50 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter50.8 mm
Height105 mm
Height - Seated (Max)104.775 mm
Lead Pitch22.225 mm
Length105 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS202T200V4C.

Newark
Datasheet7 pages14 years ago
Farnell
Datasheet8 pages10 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages18 years ago
Master Electronics
Datasheet8 pages4 years ago
Sager Electronics
Datasheet8 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet8 pages10 years ago
Jameco
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-18.68%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CGS202T200V4C.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CGS202T200V4C provided by its distributors.

Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 200V 2000muF -10% +50% 2.000Dia 50.80mm
Cap Aluminum Lytic 2000uF 200V -10% to 50% (50.8 X 104.65mm) Screw Terminal 0.057 Ohm 5800mA 2000h 85°C
Capacitor, Alum Electrolytic,2000 uF,-10,+50%,200 VDC, Screw Terminal,2x4.12in | Cornell-Dubilier CGS202T200V4C
CAPACITOR ALUM ELEC 2000UF, 200V, +50%,-
Capacitor,Aluminum Electrolyti
Capacitors-Screw Terminal LYTIC CAP 200V 2000
Aluminum Electrolytic Capacitor 2000Uf, 200V, +50%,-10%, Screw; Capacitance:2000Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:-10%, +50%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Esr:0.057Ohmrohs Compliant: Yes |Cornell Dubilier CGS202T200V4C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGS202T200V4C.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountChassis Mount, Clamp
Number of Pins2
Technical
Capacitance2 mF
ESR (Equivalent Series Resistance)57 mΩ
Leakage Current6 mA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current5.8 A
Schedule B8532220055
TerminationScrew
Tolerance50 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter50.8 mm
Height105 mm
Height - Seated (Max)104.775 mm
Lead Pitch22.225 mm
Length105 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS202T200V4C.

Newark
Datasheet7 pages14 years ago
Farnell
Datasheet8 pages10 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages18 years ago
Master Electronics
Datasheet8 pages4 years ago
Sager Electronics
Datasheet8 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet8 pages10 years ago
Jameco
Datasheet8 pages18 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements