Cornell Dubilier CGS173U075W4C

Aluminum Electrolytic Capacitors - Screw Terminal 17000uF 75V-10+75%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountChassis Mount
Number of Pins2
Technical
Capacitance17 mF
ESR (Equivalent Series Resistance)33 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current8.8 A
TerminationScrew
Tolerance75 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Diameter63.5 mm
Height105 mm
Height - Seated (Max)104.775 mm
Lead Pitch28.6 mm
Length105 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS173U075W4C.

Sager Electronics
Datasheet7 pages14 years ago
Datasheet8 pages3 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages18 years ago
Master Electronics
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages6 years ago
Datasheet8 pages8 years ago
Newark
Datasheet8 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CGS173U075W4C.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CGS173U075W4C provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 17000uF 75V-10+75%
CAP ALUM 17000UF 75V SCREW
ALUM-SCREW TERMINAL
Aluminum Electrolytic Capacitor 17000Uf, 75V, +75, -10%, Screw; Capacitance:17000Μf; Voltage(Dc):75V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Esr:0.033Ohmrohs Compliant: Yes |Cornell Dubilier CGS173U075W4C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountChassis Mount
Number of Pins2
Technical
Capacitance17 mF
ESR (Equivalent Series Resistance)33 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current8.8 A
TerminationScrew
Tolerance75 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Diameter63.5 mm
Height105 mm
Height - Seated (Max)104.775 mm
Lead Pitch28.6 mm
Length105 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS173U075W4C.

Sager Electronics
Datasheet7 pages14 years ago
Datasheet8 pages3 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages18 years ago
Master Electronics
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages6 years ago
Datasheet8 pages8 years ago
Newark
Datasheet8 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements