TDK CGJ5H4C0G2H222J115AA

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 2200pF 500volt C0G +/-5% Hi Rel
EOL

Price and Stock

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance2.2 nF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height1.15 mm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Thickness1.2954 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK CGJ5H4C0G2H222J115AA.

TDK
Datasheet10 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGJ5H4C0G2H222J115AA.

Related Parts

Descriptions

Descriptions of TDK CGJ5H4C0G2H222J115AA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 2200pF 500volt C0G +/-5% Hi Rel
Mlcc,1206,c0G,500V,2.2Nf,1.15Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ5H4C0G2H222J115AA
Multilayer Ceramic Chip Capacitors, Capacitance=2.2nF, LxWxT:3.2x1.6x1.15mm
EIA CASE SIZE: 1206, VOLTAGE: 500, CAP VALUE: 2200, TOL: +/-5%, THICKNESS: 1.15 +/-0.15
CAP 0.0022UF 500V C0G 5% SMD 1206

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance2.2 nF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height1.15 mm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Thickness1.2954 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK CGJ5H4C0G2H222J115AA.

TDK
Datasheet10 pages8 years ago

Compliance

Environmental Classification
RatingsCOTS
RoHSCompliant