TDK CGJ4J3C0G2D272J125AA

Mlcc, 0805, c0G, 200V, 2.7Nf, 1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ4J3C0G2D272J125AA
EOL
In Stock

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance2.7 nF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)630 V
Dimensions
Height1.25 mm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness1.4478 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK CGJ4J3C0G2D272J125AA.

TDK
Datasheet10 pages8 years ago

Inventory History

3 month trend:
-3.14%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGJ4J3C0G2D272J125AA.

Related Parts

Descriptions

Descriptions of TDK CGJ4J3C0G2D272J125AA provided by its distributors.

Mlcc,0805,c0G,200V,2.7Nf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ4J3C0G2D272J125AA
Multilayer Ceramic Chip Capacitors, Capacitance=2.7nF, LxWxT:2x1.25x1.25mm
EIA CASE SIZE: 0805, VOLTAGE: 200, CAP VALUE: 2700, TOL: +/-5%, THICKNESS: 1.25 +/-0.20
CAP 0.0027UF 200V C0G 5% SMD 0805

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance2.7 nF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)630 V
Dimensions
Height1.25 mm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness1.4478 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK CGJ4J3C0G2D272J125AA.

TDK
Datasheet10 pages8 years ago

Compliance

Environmental Classification
RatingsCOTS
RoHSCompliant