Taoglas CGGP.25.4.A.02

Gps Antenna, 1575Mhz Min, 1610Mhz Max Rohs Compliant: Yes |Taoglas CGGP.25.4.A.02
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountAdhesive
Technical
Bandwidth15 MHz
Frequency1.6 GHz
Gain5 dB
Impedance50 Ω
Max Frequency1.603 GHz
Number of Bands1
TerminationSolder
Dimensions
Height3.9878 mm
Length25 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Taoglas CGGP.25.4.A.02.

Electro Sonic
Datasheet12 pages9 years ago
Factory Futures
Datasheet10 pages11 years ago

Inventory History

3 month trend:
-2.20%

Engineering Resources

View Evaluation kits and Reference designs for Taoglas CGGP.25.4.A.02.

Related Parts

Descriptions

Descriptions of Taoglas CGGP.25.4.A.02 provided by its distributors.

Gps Antenna, 1575Mhz Min, 1610Mhz Max Rohs Compliant: Yes |Taoglas CGGP.25.4.A.02
Passive Gps/glonass Dual-band Patch Antenna 25254MM
Antenna GPS/GLONASS 5dBi Gain 1610MHz 2-Pin Tray
RF ANT 1.6GHZ CER PATCH PIN ADH
Compatible GNSS Networks = GPS / Compatible GNSS Networks = GLONASS / Gain = 5 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 1.57 ... 1.61 GHz / Impedance Ohm = 50 / VSWR = 1.5:1 / Length mm = 25 / Width mm = 25 / Height mm = 4 / Material = Ceramic / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS

Technical Specifications

Physical
MountAdhesive
Technical
Bandwidth15 MHz
Frequency1.6 GHz
Gain5 dB
Impedance50 Ω
Max Frequency1.603 GHz
Number of Bands1
TerminationSolder
Dimensions
Height3.9878 mm
Length25 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Taoglas CGGP.25.4.A.02.

Electro Sonic
Datasheet12 pages9 years ago
Factory Futures
Datasheet10 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant