TDK CGA9N3X7R1C476M230KB

Multilayer Ceramic Capacitor, 47 uF, 16 V, ± 20%, X7R, 2220 [5750 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
MaterialCeramic
MountSurface Mount
Weight480.014126 mg
Technical
Capacitance47 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth5 mm
Height2.3 mm
Length5.7 mm
Max Length6.1 mm
Max Width5.4 mm
Min Length5.3 mm
Min Width4.6 mm
Thickness2.3114 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA9N3X7R1C476M230KB.

TDK
Datasheet23 pages3 years ago
Newark
Datasheet20 pages9 years ago
Datasheet20 pages10 years ago
element14 APAC
Datasheet23 pages2 years ago
TME
Datasheet23 pages2 years ago
Upverter
Datasheet38 pages4 years ago
Future Electronics
Datasheet14 pages8 years ago

Inventory History

3 month trend:
-15.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA9N3X7R1C476M230KB.

Related Parts

Descriptions

Descriptions of TDK CGA9N3X7R1C476M230KB provided by its distributors.

Multilayer Ceramic Capacitor, 47 uF, 16 V, ± 20%, X7R, 2220 [5750 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 2220
Cap Ceramic 47uF 16V X7R 20% Pad SMD 2220 125°C Low ESR Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=47μF, LxWxT:5.7x5x2.3mm
Cap Ceramic 47uF 16V X7R 20% SMD 2220 125°C Blister Plastic T/R
Avnet Japan
Cap 47Uf 16V X7R 20% Smd 2220 Rohs Compliant: Yes
EIA CASE SIZE: 2220, VOLTAGE: 16, CAP VALUE: 47000000, TOL: +/-20%, THICKNESS: 2.30 ± 0.20
Capacitance uF = 47 / Rated Voltage V = 16 / Tolerance = ±20 % / Ceramic Dielectric = X7R / Package Type = 2220 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CGA / Length mm = 5.7 / Width mm = 5 / Height mm = 2.3 / Packaging = Reel
CAP, 47µF, 16V, 20%, X7R, 2220; Capacitance: 47µF; Voltage Rating: 16V; Ceramic Capacitor Case: 2220 [5650 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: CGA Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: AEC-Q200; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA9N3X7R1C476M230KB.

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
MaterialCeramic
MountSurface Mount
Weight480.014126 mg
Technical
Capacitance47 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth5 mm
Height2.3 mm
Length5.7 mm
Max Length6.1 mm
Max Width5.4 mm
Min Length5.3 mm
Min Width4.6 mm
Thickness2.3114 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA9N3X7R1C476M230KB.

TDK
Datasheet23 pages3 years ago
Newark
Datasheet20 pages9 years ago
Datasheet20 pages10 years ago
element14 APAC
Datasheet23 pages2 years ago
TME
Datasheet23 pages2 years ago
Upverter
Datasheet38 pages4 years ago
Future Electronics
Datasheet14 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant