Littelfuse CG5150MS

CG5 Series - Two Terminal Mini Gas Plasma Arresters, 150V, 5kA, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Terminals2
Technical
Capacitance1 pF
Fail ShortNo
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles2
PackagingBulk
Peak Pulse Current500 A
Dimensions
Depth5.4 mm
Diameter5.4 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse CG5150MS.

Littelfuse SCT
Datasheet5 pages5 years ago
Arrow Electronics
Datasheet5 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse CG5150MS.

Descriptions

Descriptions of Littelfuse CG5150MS provided by its distributors.

CG5 Series - Two Terminal Mini Gas Plasma Arresters, 150V, 5kA, RoHS
Littelfuse SCT
Standard S.a. 150V Ms/Tr |Littelfuse CG5150MS
GDT 150V 5KA 2 POLE SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Terminals2
Technical
Capacitance1 pF
Fail ShortNo
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles2
PackagingBulk
Peak Pulse Current500 A
Dimensions
Depth5.4 mm
Diameter5.4 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse CG5150MS.

Littelfuse SCT
Datasheet5 pages5 years ago
Arrow Electronics
Datasheet5 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant