Cornell Dubilier CG202T350X5L

Capacitors, Aluminum Electrolytic, Screw Terminal 2000uF 350V | Cornell-Dubilier CG202T350X5L
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountChassis Mount, Clamp
Number of Pins2
Technical
Capacitance2 mF
ESR (Equivalent Series Resistance)61 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current8.1 A
TerminationScrew
Tolerance50 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter76 mm
Height143 mm
Height - Seated (Max)142.875 mm
Lead Pitch31.75 mm
Length143 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CG202T350X5L.

Sager Electronics
Datasheet2 pages18 years ago
Datasheet3 pages18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Master Electronics
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Datasheet2 pages18 years ago
Newark
Datasheet3 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CG202T350X5L.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CG202T350X5L provided by its distributors.

Capacitors, Aluminum Electrolytic, Screw Terminal 2000uF 350V | Cornell-Dubilier CG202T350X5L
CAP ALUM 2000UF 350V SCREW
OEMs, CMs ONLY (NO BROKERS)
ALUM-SCREW TERMINAL
Aluminum Electrolytic Capacitor 2000Uf, 350V, +50%,-10%, Screw; Capacitance:2000Μf; Voltage(Dc):350V; Voltage(Ac):-; Capacitance Tolerance:-10%, +50%; Capacitor Terminals:Screw; Lifetime @ Temperature:2000 Hours @ 85°C; Esr:0.061Ohm Rohs Compliant: Yes |Cornell Dubilier CG202T350X5L

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountChassis Mount, Clamp
Number of Pins2
Technical
Capacitance2 mF
ESR (Equivalent Series Resistance)61 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current8.1 A
TerminationScrew
Tolerance50 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter76 mm
Height143 mm
Height - Seated (Max)142.875 mm
Lead Pitch31.75 mm
Length143 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CG202T350X5L.

Sager Electronics
Datasheet2 pages18 years ago
Datasheet3 pages18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Master Electronics
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Datasheet2 pages18 years ago
Newark
Datasheet3 pages18 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements