Bourns CG0402MLC-3.3LG

MLC Series Multilayer Varistor 0.5pF, Clamping 25V 0402 Case | Bourns CG0402MLC-3.3LG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Capacitance500 fF
Clamping Voltage25 V
Current Rating5 nA
Element ConfigurationSingle
Leakage Current5 nA
Max Operating Temperature85 °C
Max Voltage Rating (DC)3.3 V
Min Operating Temperature-40 °C
Number of Circuits1
PackagingDigi-Reel®
Schedule B8536300000
TerminationSMD/SMT
Voltage Rating (DC)3.3 V
Working Voltage3.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Bourns CG0402MLC-3.3LG.

Electro Sonic
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Burklin Elektronik
Datasheet4 pages2 years ago
Datasheet3 pages7 years ago
Arrow Electronics
Datasheet3 pages12 years ago
Factory Futures
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-11.15%

Engineering Resources

View Evaluation kits and Reference designs for Bourns CG0402MLC-3.3LG.

Related Parts

Descriptions

Descriptions of Bourns CG0402MLC-3.3LG provided by its distributors.

MLC Series Multilayer Varistor 0.5pF, Clamping 25V 0402 Case | Bourns CG0402MLC-3.3LG
Esd Protection Device, 3.3Vdc, 0402 Rohs Compliant: Yes |Bourns CG0402MLC-3.3LG
ESD Suppressor Diode 3.3V 2-Pin Case 0402(1006Metric) T/R
0402 VARISTOR ESD 3.3V 15% TOL
25V 0.5pF@1MHz 3.3V 0402 Varistors ROHS
SUPPRESSOR ESD 3.3VDC 0402 SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CG0402MLC3.3LG

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Capacitance500 fF
Clamping Voltage25 V
Current Rating5 nA
Element ConfigurationSingle
Leakage Current5 nA
Max Operating Temperature85 °C
Max Voltage Rating (DC)3.3 V
Min Operating Temperature-40 °C
Number of Circuits1
PackagingDigi-Reel®
Schedule B8536300000
TerminationSMD/SMT
Voltage Rating (DC)3.3 V
Working Voltage3.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Bourns CG0402MLC-3.3LG.

Electro Sonic
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Burklin Elektronik
Datasheet4 pages2 years ago
Datasheet3 pages7 years ago
Arrow Electronics
Datasheet3 pages12 years ago
Factory Futures
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago