TE Connectivity CFR50J270R

CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 270Ohm 0.5W 1/2W
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Technical
CompositionCarbon Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingTape & Box (TB)
Power Rating500 mW
Resistance270 Ω
Temperature Coefficient-450 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter3 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J270R.

Master Electronics
Datasheet3 pages12 years ago
Datasheet4 pages8 years ago
Datasheet16 pages16 years ago
Datasheet4 pages8 years ago
TE Connectivity
Technical Drawing1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
-0.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CFR50J270R.

Related Parts

Descriptions

Descriptions of TE Connectivity CFR50J270R provided by its distributors.

CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 270Ohm 0.5W 1/2W
Resistor, Carbon Film, Res 270 Ohms, Pwr-Rtg 0.66 W, Tol 5%, Axial | TE Connectivity CFR50J270R
Through Hole Carbon Film Resistor, Cfr Series, 270 Ohm, 500 Mw, - 5%, 350 V, Axial Leaded |Neohm Te Connectivity CFR50J270R
Res Carbon Film 270 Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 270R, 5%, 500MW, AXIAL, CARBON FILM
Carbon Film Resistors - Through Hole 270Ohm 1/2W 1200PPM
270 Ω, Thin Film / Carbon Film, General Purpose Resistor Resistor, 5 %, 9 x 3 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, Neohm CFR
RES, 270R, 5%, 500MW, AXIAL, CARBON FILM; Resistance: 270ohm; Product Range: CFR Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Carbon Film; Temperature Coefficient: -450ppm/°C to 0ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: CFR50 5% 270R Resistance Value: 270 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 9 x 3 mm Through-Hole Resistor | 270 Ω Carbon Film General Purpose Resistor | Part Number: CFR50J270R | Internal Number: 6-1623932-7 | Alias Number: CFR50J270RJIT | 9 x 3 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1623932-7

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Technical
CompositionCarbon Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingTape & Box (TB)
Power Rating500 mW
Resistance270 Ω
Temperature Coefficient-450 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter3 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J270R.

Master Electronics
Datasheet3 pages12 years ago
Datasheet4 pages8 years ago
Datasheet16 pages16 years ago
Datasheet4 pages8 years ago
TE Connectivity
Technical Drawing1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page12 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago