TE Connectivity CFR16J120R

Res Carbon Film 120 Ohm 5% 0.25W(1/4W) -450ppm/C to 0ppm/C Conformal Coated AXL Ammo
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingCut Tape (CT)
Power Rating250 mW
Resistance120 Ω
Schedule B8533100070
Temperature Coefficient0 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter1.85 mm
Height1.85 mm
Length3.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J120R.

Farnell
Datasheet4 pages8 years ago
Datasheet5 pages4 years ago
Datasheet1 page13 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet3 pages12 years ago
Master Electronics
Datasheet16 pages16 years ago
Datasheet4 pages8 years ago
Sager Electronics
Technical Drawing1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
+52.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CFR16J120R.

Related Parts

Descriptions

Descriptions of TE Connectivity CFR16J120R provided by its distributors.

Res Carbon Film 120 Ohm 5% 0.25W(1/4W) -450ppm/C to 0ppm/C Conformal Coated AXL Ammo
Axial FIXED RESISTOR CFR16Neohm 0.073Diax0.138L 1.85mmx3.50mm 0.25W 1/4W 120Ohm 0/ -450ppm/C
Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Resistor Carbon Film Res 120 Ohms Pwr-Rtg 0.25 W Tol 5% Axial CFR Series | TE Connectivity CFR16J120R
Carbon Film Resistors - Through Hole 120Ohm 1/4W 1200PPM
Through-Hole Resistors, General Purpose Resistor, 3.5 x 1.85 mm, 2 Termination, Ammo Packed, 5 %, Thin Film / Carbon Film, Neohm CFR
RES, 120R, 0.25W, AXIAL, CARBON FILM; Resistance: 120ohm; Product Range: CFR Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case / Package: Axial Leaded; Voltage Rating: 200V; Resistor Te 20R0514
CFR16 5% 120R Resistance Value: 120 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 3.5 x 1.85 mm Through-Hole Resistor | 120 Ω Carbon Film General Purpose Resistor | Part Number: CFR16J120R | Internal Number: 1623927-8 | Alias Number: CFR16J120RJIT | 3.5 x 1.85 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623927-8
  • CFR16J120R.

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingCut Tape (CT)
Power Rating250 mW
Resistance120 Ω
Schedule B8533100070
Temperature Coefficient0 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter1.85 mm
Height1.85 mm
Length3.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J120R.

Farnell
Datasheet4 pages8 years ago
Datasheet5 pages4 years ago
Datasheet1 page13 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet3 pages12 years ago
Master Electronics
Datasheet16 pages16 years ago
Datasheet4 pages8 years ago
Sager Electronics
Technical Drawing1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page8 years ago