📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group CFR-25JB-52-6R2

General Type Carbon Film Resistor 6.2Ohm 1/4W 5% Axial Bulk
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CFR-25JB-52-6R2.

Newark

Datasheet16 pages2 years ago

Inventory History

3 month trend:
-13.23%

CAD Models

Download Yageo Group CFR-25JB-52-6R2 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Stackpole ElectronicsCFM12JT6R20
Fixed Resistor, Carbon Film, 0.5W, 6.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT6R20
Fixed Resistor, Carbon Film, 0.25W, 6.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-6R2
General Type Carbon Film Resistor 6.2Ohm 1/4W 5% Axial T/R

Descriptions

Descriptions of Yageo Group CFR-25JB-52-6R2 provided by its distributors.

General Type Carbon Film Resistor 6.2Ohm 1/4W 5% Axial Bulk
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 6.2Ohm -350/ +500ppm/C
Fixed Resistor, Carbon Film, 0.25W, 6.2ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Res, 6R2, 0.25W, Axial, Carbon Film; Resistance:6.2Ohm; Product Range:Cfr Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JB-52-6R2

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-25JB-526R2
  • CFR25JB526R2