Yageo CFR-25JB-52-4K7

Resistor, 4.7 kOhm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance4.7 kΩ
Schedule B8533100070
Temperature Coefficient500 ppm/°C
Tolerance5 %
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo CFR-25JB-52-4K7.

Newark
Datasheet16 pages7 years ago
element14 APAC
Datasheet16 pages2 years ago
Future Electronics
Datasheet16 pages1 year ago
Datasheet2 pages4 years ago
Datasheet3 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-35.58%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.013
$ 0.013
Stock
179,715
532,118
532,118
Authorized Distributors
9
13
13
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Mount
-
-
-
Case/Package
Axial
-
-
Tolerance
5 %
-
-
Power Rating
250 mW
-
-
Composition
Carbon Film
-
-
Temperature Coefficient
500 ppm/°C
-
-

Engineering Resources

View Evaluation kits and Reference designs for Yageo CFR-25JB-52-4K7.

Related Parts

Descriptions

Descriptions of Yageo CFR-25JB-52-4K7 provided by its distributors.

Resistor, 4.7 kOhm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose
Res Carbon Film 4.7K Ohm 5% 0.25W(1/4W) -350ppm/°C to 500ppm/°C Conformal Coated AXL Bulk
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 4.7kOhm -350/ +500ppm/C
Fixed Resistor, Carbon Film, 0.25W, 4700ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
CFR Series 0.25 W 4.7 KOhm ±5 % -350 to 500 ppm/°C Carbon Film Resistor
Res, 4K7, 0.25W, Axial, Carbon Film; Resistance:4.7Kohm; Product Range:Cfr Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JB-52-4K7

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-25JB-524K7
  • CFR25JB-52-4K7
  • CFR25JB524K7

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance4.7 kΩ
Schedule B8533100070
Temperature Coefficient500 ppm/°C
Tolerance5 %
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo CFR-25JB-52-4K7.

Newark
Datasheet16 pages7 years ago
element14 APAC
Datasheet16 pages2 years ago
Future Electronics
Datasheet16 pages1 year ago
Datasheet2 pages4 years ago
Datasheet3 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago