Yageo CFR-25JB-52-47K

CFR FIXED RESISTOR Axial Through Hole Resistor 卤5% -350/ +500ppm/C 47kOhm 0.25W 1/4W
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance47 kΩ
Schedule B8533100070
Temperature Coefficient500 ppm/°C
Tolerance5 %
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo CFR-25JB-52-47K.

Newark
Datasheet16 pages7 years ago
Farnell
Datasheet16 pages2 years ago
Future Electronics
Datasheet16 pages1 year ago
Datasheet2 pages4 years ago
Datasheet3 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-53.08%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.013
$ 0.013
Stock
108,679
257,936
257,936
Authorized Distributors
11
12
12
Resistance
47 kΩ
47 kΩ
47 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
-
-
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
500 ppm/°C
350 ppm/°C
350 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo CFR-25JB-52-47K.

Related Parts

Descriptions

Descriptions of Yageo CFR-25JB-52-47K provided by its distributors.

CFR FIXED RESISTOR Axial Through Hole Resistor 卤5% -350/ +500ppm/C 47kOhm 0.25W 1/4W
General Type Carbon Film Resistor 47kOhm 1/4W 5% Axial Bulk
Res Carbon Film 47K Ohm 5% 0.25W(1/4W) -350ppm/°C to 500ppm/°C Conformal Coated AXL Bulk
Fixed Resistor, Carbon Film, 0.25W, 47000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
CFR Series 0.25 W 47 KOhm ±5 % -350 to 500 ppm/°C Carbon Film Resistor
RES, 47K, 0.25W, AXIAL, CARBON FILM; Resistance: 47kohm; Product Range: CFR Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case / Package: Axial Leaded; Voltage Rating: 250V; Resistor Tec 49AK4998

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-25JB-5247K
  • CFR25JB5247K

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance47 kΩ
Schedule B8533100070
Temperature Coefficient500 ppm/°C
Tolerance5 %
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo CFR-25JB-52-47K.

Newark
Datasheet16 pages7 years ago
Farnell
Datasheet16 pages2 years ago
Future Electronics
Datasheet16 pages1 year ago
Datasheet2 pages4 years ago
Datasheet3 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago