Yageo CFR-25JB-52-150R

General Type Carbon Film Resistor 150Ohm 1/4W 5% Axial Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Power Rating250 mW
Resistance150 Ω
Schedule B8533100070
Temperature Coefficient500 ppm/°C
Tolerance5 %

Documents

Download datasheets and manufacturer documentation for Yageo CFR-25JB-52-150R.

Newark
Datasheet16 pages7 years ago
element14 APAC
Datasheet16 pages2 years ago
Future Electronics
Datasheet16 pages1 year ago
Datasheet2 pages4 years ago
Datasheet3 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-10.03%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.013
$ 0.013
Stock
75,954
368,026
368,026
Authorized Distributors
11
12
12
Resistance
150 Ω
150 Ω
150 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
-
-
Composition
-
Carbon Film
Carbon Film
Temperature Coefficient
500 ppm/°C
350 ppm/°C
350 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo CFR-25JB-52-150R.

Related Parts

Descriptions

Descriptions of Yageo CFR-25JB-52-150R provided by its distributors.

General Type Carbon Film Resistor 150Ohm 1/4W 5% Axial Bulk
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 150Ohm -350/ +500ppm/C
Res Carbon Film 150 Ohm 5% 0.25W(1/4W) -350ppm/°C to 350ppm/°C Conformal Coated AXL Bulk
Res, 150R, 0.25W, Axial, Carbon Film; Resistance:150Ohm; Product Range:Cfr Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JB-52-150R
CFR Series 0.25 W 150 Ohm ±5 % -350 to 500 ppm/°C Carbon Film Resistor

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-25JB-52150R
  • CFR25JB52150R

Technical Specifications

Physical
Case/PackageAxial
Technical
Power Rating250 mW
Resistance150 Ω
Schedule B8533100070
Temperature Coefficient500 ppm/°C
Tolerance5 %

Documents

Download datasheets and manufacturer documentation for Yageo CFR-25JB-52-150R.

Newark
Datasheet16 pages7 years ago
element14 APAC
Datasheet16 pages2 years ago
Future Electronics
Datasheet16 pages1 year ago
Datasheet2 pages4 years ago
Datasheet3 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago