Yageo CFR-25JB-52-10K

CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 10kOhm 0.25W 1/4W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance10 kΩ
Temperature Coefficient500 ppm/°C
Tolerance5 %
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo CFR-25JB-52-10K.

element14 APAC
Datasheet16 pages7 years ago
Farnell
Datasheet16 pages2 years ago
Future Electronics
Datasheet16 pages1 year ago
Datasheet2 pages4 years ago
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-59.11%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.013
$ 0.013
Stock
151,340
1,039,767
1,039,767
Authorized Distributors
9
11
11
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
-
-
-
Case/Package
Axial
-
-
Tolerance
5 %
-
-
Power Rating
-
-
-
Composition
Carbon Film
-
-
Temperature Coefficient
500 ppm/°C
-
-

Engineering Resources

View Evaluation kits and Reference designs for Yageo CFR-25JB-52-10K.

Related Parts

Descriptions

Descriptions of Yageo CFR-25JB-52-10K provided by its distributors.

CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 10kOhm 0.25W 1/4W
General Type Carbon Film Resistor 10kOhm 1/4W 5% Axial Bulk
Res Carbon Film 10K Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Bulk
CFR Series 10 kO ±5% 0.25 W -350 ~ +500 ppm/°C Axial Carbon Film Resistor
Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Res, 10K, 0.25W, Axial, Carbon Rohs Compliant: Yes |Yageo CFR-25JB-52-10K

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-25JB-5210K
  • CFR25JB-52-10K
  • CFR25JB-5210K
  • CFR25JB5210K

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance10 kΩ
Temperature Coefficient500 ppm/°C
Tolerance5 %
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo CFR-25JB-52-10K.

element14 APAC
Datasheet16 pages7 years ago
Farnell
Datasheet16 pages2 years ago
Future Electronics
Datasheet16 pages1 year ago
Datasheet2 pages4 years ago
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago