Yageo CFR-25JB-1K0

Carbon Film Resistors - Through Hole 1 Kohms 250 Mw 5 %
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating250 mW
Resistance1 kΩ
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Lead Diameter550 µm
Length6.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo CFR-25JB-1K0.

Upverter
Datasheet3 pages9 years ago
DigiKey
Datasheet2 pages22 years ago

Inventory History

3 month trend:
-28.84%

Engineering Resources

View Evaluation kits and Reference designs for Yageo CFR-25JB-1K0.

Related Parts

Descriptions

Descriptions of Yageo CFR-25JB-1K0 provided by its distributors.

Carbon Film Resistors - Through Hole 1 Kohms 250 Mw 5 %
RES 1.0K OHM 1/4W 5% CARBON FILM

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-25JB 1K0
  • CFR25JB-1K0

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating250 mW
Resistance1 kΩ
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Lead Diameter550 µm
Length6.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo CFR-25JB-1K0.

Upverter
Datasheet3 pages9 years ago
DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago