Samtec CES-130-01-T-D

Headers & Wire Housings .100 Closed Entry Low Profile Socket Strip
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating1 A
GenderReceptacle
Number of Contacts60
Number of Positions60
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating333 V
Dimensions
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec CES-130-01-T-D.

Samtec
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page5 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page16 years ago
element14 APAC
Datasheet1 page16 years ago
Newark
Datasheet1 page14 years ago
Sager Electronics
Datasheet1 page3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec CES-130-01-T-D.

Related Parts

Descriptions

Descriptions of Samtec CES-130-01-T-D provided by its distributors.

Headers & Wire Housings .100 Closed Entry Low Profile Socket Strip
SAMTEC CES-130-01-T-D Board-To-Board Connector, Dual, CES Series, 60 Contacts, Receptacle, 2.54 mm, Through Hole, 2 Rows
Board-Board Connector, Socket, 60 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:Through Hole Mount; Product Range:Ces Series Rohs Compliant: Yes |Samtec CES-130-01-T-D
RECEPTACLE, 2.54MM, DUAL, 60WAY; Pitch Spacing: 2.54mm; No. of Contacts: 60Contacts; Gender: Receptacle; Product Range: CES Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018); Contact Termination: Through Hole Vertical; Current Rating: 1A; Lead Spacing: 2.54mm; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; Termination Method: Solder

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES13001TD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating1 A
GenderReceptacle
Number of Contacts60
Number of Positions60
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating333 V
Dimensions
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec CES-130-01-T-D.

Samtec
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page5 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page16 years ago
element14 APAC
Datasheet1 page16 years ago
Newark
Datasheet1 page14 years ago
Sager Electronics
Datasheet1 page3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant