Mean Well CEN-60-48

LED Driver Enclosed Switchng Power Supply PFC 48 Volts 1.3 Amps 62.4 Watts
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDesktop, Screw
Number of Pins5
Weight560.186577 g
Technical
Current - Output 11.3 A
Efficiency91 %
Max Input Current800 mA
Max Operating Temperature70 °C
Max Output Current1.3 A
Max Output Power62.4 W
Min Operating Temperature-30 °C
Number of Outputs1
Output Current1.3 A
Output Power62.4 W
Output Voltage48 V
TerminationCable
Voltage - Output 148 V
Voltage Rating417 V
Dimensions
Depth62.5 mm
Height40.386 mm
Length183 mm
Width62.484 mm

Documents

Download datasheets and manufacturer documentation for Mean Well CEN-60-48.

Mean Well
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Electro Sonic
Datasheet3 pages5 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Component Distributors Inc.
Datasheet3 pages8 years ago
Datasheet3 pages14 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages13 years ago
TME
Datasheet108 pages3 years ago
Datasheet150 pages3 years ago
Datasheet100 pages4 years ago
Datasheet3 pages6 years ago
Datasheet88 pages6 years ago
Datasheet112 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago
Telerex Europe
Datasheet3 pages12 years ago
iiiC
Datasheet3 pages13 years ago
Jameco
Datasheet11 pages13 years ago
Peak to Peak Power
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-1.33%

Engineering Resources

View Evaluation kits and Reference designs for Mean Well CEN-60-48.

Related Parts

Descriptions

Descriptions of Mean Well CEN-60-48 provided by its distributors.

LED Driver Enclosed Switchng Power Supply PFC 48 Volts 1.3 Amps 62.4 Watts
62.4 W Single Output 1.3 A 48 Vdc Max Short Circuit Protection LED Power Supply
LED Driver Output voltage: 36...48 VDC Supply voltage, AC: 90...295 VAC Supply voltage, DC: 127...417 VDC Connection, primary side: Cable Connection, secondary side: Cable Protection rating: IP66 Output current: 1.3 A Power: 60 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL USA
  • MEAN WELL Enterprises Co Ltd
  • MEA
  • MEANW
  • FRANMARK
  • MW(MEAN WELL Enterprises)
  • MEAN WELL POWER SUPPLIES
  • MW (MEAN WELL)
  • MEAN WELL EUROPE BV

Technical Specifications

Physical
MountDesktop, Screw
Number of Pins5
Weight560.186577 g
Technical
Current - Output 11.3 A
Efficiency91 %
Max Input Current800 mA
Max Operating Temperature70 °C
Max Output Current1.3 A
Max Output Power62.4 W
Min Operating Temperature-30 °C
Number of Outputs1
Output Current1.3 A
Output Power62.4 W
Output Voltage48 V
TerminationCable
Voltage - Output 148 V
Voltage Rating417 V
Dimensions
Depth62.5 mm
Height40.386 mm
Length183 mm
Width62.484 mm

Documents

Download datasheets and manufacturer documentation for Mean Well CEN-60-48.

Mean Well
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Electro Sonic
Datasheet3 pages5 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Component Distributors Inc.
Datasheet3 pages8 years ago
Datasheet3 pages14 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages13 years ago
TME
Datasheet108 pages3 years ago
Datasheet150 pages3 years ago
Datasheet100 pages4 years ago
Datasheet3 pages6 years ago
Datasheet88 pages6 years ago
Datasheet112 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago
Telerex Europe
Datasheet3 pages12 years ago
iiiC
Datasheet3 pages13 years ago
Jameco
Datasheet11 pages13 years ago
Peak to Peak Power
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant