📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip CDLL4623

Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
$ 5.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip CDLL4623.

Upverter

Datasheet2 pages22 years ago

Microchip

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPHL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode Single 4.3V 5% 1600Ohm 350mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.DDZ9687-7
Zener diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener voltage: 4.3 V
Zener Diode, single, Two Terminal,4.3V V(Z),5%,do-213Aa |Vishay TZS4687-GS08

Descriptions

Descriptions of Microchip CDLL4623 provided by its distributors.

Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Diode Zener Single 4.3V 5% 500mW 2-Pin DO-213AA Bag
DIODE ZENER 4.3V 500MW DO213AA
Compliant Surface Mount 1.6 kΩ Bulk 5 % 250 µA 4.3 V 2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.